Manufacturer Part #
TDP08H1SBD1
TDP Series 50 VDC 8 Position SPST Dip Switch
Product Specification Section
C&K TDP08H1SBD1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TDP08H1SBD1 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Enclosed Actuator |
Sealed Option: | Sealed |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$2.63
80
$2.60
120
$2.58
160
$2.57
200+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount