text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS154H

ARS Series 4.5 VDC SPDT (1 Form C) Through Hole 1 Coil Latching Type Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ARS154H - Technical Attributes
Attributes Table
Relay Type: RF
Coil Type: Latching
Contact Form: 1 Form C
Coil Current: 44.4mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 0.5A
Coil Resistance: 101.3Ω
Switching Voltage: 30V
Rated Power: 0.2W
Contact Material: Gold plating
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$388.00
USD
Quantity
Unit Price
50+
$7.76
Product Variant Information section