Manufacturer Part #
15KP45A-LF
TVS Diode 45V 15000W UNI-DIRECTIONAL
Product Specification Section
ProTek Devices 15KP45A-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices 15KP45A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 50V |
Clamping Voltage-Max: | 73V |
Directional: | Uni-Directional |
Power Dissipation: | 1W |
Peak Output Current: | 205A |
Reverse Leakage Current: | 10µA |
Peak Power: | 15kW |
Test Current: | 5mA |
Standoff Voltage: | 45V |
Forward Voltage: | 7.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$17.18
5
$16.95
20
$16.75
50
$16.62
125+
$16.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole