text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT15C-E3-08

GSOT15C Series 12.3 V 120 pF SMT Bi-Directional ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSOT15C-E3-08 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 19.4V
Breakdown Voltage-Max: 20V
Breakdown Voltage-Min: 16.5V
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Leakage Current: 200µA
Peak Output Current: 8A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Web Price
3,000
$0.0667
9,000
$0.0641
15,000
$0.063
30,000
$0.0614
60,000+
$0.0591
Product Variant Information section