STEVAL-VP26K01B in Box by STMicroelectronics | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-VP26K01B

VIPer26K AC/DC- Primary/Secondary Non-Isolated Output Evaluation Board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
STMicroelectronics STEVAL-VP26K01B - Technical Attributes
Attributes Table
Application Type: AC/DC
Core Supported: VIPer26K
Features & Applications

The VIPer26K from STMicroelectronics is a high-voltage offline converter which combines both a PWM current-mode control block and a 1,050V avalanche-rugged power stage.

APPLICATIONS
• Energy metering
• Auxiliary power supplies for industrial systems with a three-phase input
• LED lighting
• Air-conditioning units

FEATURES
• Drain-current limit protection:
 – -500mA for the VIPER265K
 – -700mA for the VIPER267K
• <30mW standby power at 230V AC
• Safe auto-restart after a fault condition
• Hysteretic thermal shut-down protection
• Built-in soft-start for improved system reliability

Read More...
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.00
USD
Quantity
Unit Price
1
$42.00
3
$41.49
10
$40.93
20
$40.61
40+
$40.00
Product Variant Information section