LSP69001299TR in Reel by KYOCERA AVX | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP69001299TR

698MHz ~ 960MHz Surface Mount LTE Cat-M1 / NB-IoT Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LSP69001299TR - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 1.2dB
No of Bands: 2
Application Type: Antenna
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 698MHz to 960MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1120
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,489.60
USD
Quantity
Unit Price
1,120
$1.33
2,240+
$1.32
Product Variant Information section