MC9S08SH16CTJ in Tube by NXP | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08SH16CTJ

S08SH 8-bit MCU, S08 core, 16KB Flash, 40MHz, SOP 20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
NXP MC9S08SH16CTJ - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
2,250
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.98
USD
Quantity
Unit Price
1
$2.98
15
$2.92
30
$2.88
100
$2.83
200+
$2.77
Product Variant Information section