MC908JK1ECDWE in Tube by NXP | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908JK1ECDWE

M68HC08 Series 1.5 kB Flash 128 B SRAM 8 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
NXP MC908JK1ECDWE - Technical Attributes
Attributes Table
Flash Size (Bytes): 1.5kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 14
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The HC08JK and HC08JL Families are members of the low cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is based on the customer-specified integrated circuit (CSIC) design strategy.

All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and available with a variety of modules, memory sizes and types, and package types.

Features:

  • High-Performance M68HC08 Architecture
  • Fully Upward-Compatible Object Code with M6805, M146805, and M68HC05 Families
  • Up to 512 Bytes of On-Chip Random Access Memory (RAM)
  • Up to 8192 Bytes ROM
  • Up to 8MHz Internal Bus Operation
  • Up to 13-channel, 8-bit analog-to-digital converter (ADC)
  • Low-Power Design (Fully Static with Stop and Wait Modes)
  • Oscillator options:
    • Crystal or resonator
    • RC oscillator
Read More...
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
38
Total
$55.80
USD
Quantity
Unit Price
38
$2.79
76
$2.76
114
$2.75
152
$2.73
190+
$2.69
Product Variant Information section