
Manufacturer Part #
ISM330DHCXTR
ISM330DHCX Series 1.8 V Accelerometer and Gyroscope Sensor - LGA-14L
Product Specification Section
STMicroelectronics ISM330DHCXTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ISM330DHCXTR - Technical Attributes
Attributes Table
Output Type: | I2C |
Supply Voltage: | 1.71V to 3.6V |
Temperature Range: | -40°C to +105°C |
Package Style: | LGA-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,145
USA:
2,145
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$8.53
20
$7.63
100
$7.14
500
$6.66
2,500+
$6.17
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
LGA-14
Mounting Method:
Surface Mount