![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
RN4870-I/RM130
Bluetooth BLE Module, ASCII Interface, Shielded Antenna,12X22mm, Industrial Temp
Microchip RN4870-I/RM130 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the RN4870/71 Bluetooth Low Energy Module Data Sheet of devices. Notification Status: FinalDescription of Change: Updated (included Voltage Monitor/Reset IC on the reference circuit) Figure 5-2, Figure 5-3, Figure 5-4 and Figure 5-5.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 31 May 2023
Microchip has released a new Datasheet for the RN4870/71 Bluetooth Low Energy Module of devices.Notification Status: FinalDescription of Change: 11.9 �UKCA (UK Conformity Assessed)� - Added UKCA regulatory approval informationImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 27 Jul 2022
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Implement UKCA logo on carton label for selected BM83SM1, BMxxBLES1FC2, BMxxSPKx1MCx, BMxxSPKS1NBx, BMxxSPPSxxC2, RN467x and RN487x device families.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To keep the compliance of the product for the UK after the Brexit.Change Implementation Status:In ProgressEstimated First Ship Date:January 1, 2022 (date code: 2201)
Part Status:
Microchip RN4870-I/RM130 - Technical Attributes
Mounting Method: | Surface Mount |
Features & Applications
The RN4870 Bluetooth Low Energy module is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors.
The RN4870 has a completely integrated Bluetooth software stack, and offers a shielded regulatory certified version with built-in antenna. Developers are freed from the complexities of Bluetooth Software and RF development and can simply utilize the RN4870 as a wireline replacement. Perfect for IoT (Internet of Things) applications, when interfaced to a Bluetooth Low Energy enabled smartphone or Bluetooth Internet Gateway, applications can be monitored, controlled and updated from anywhere in the world.
Available Packaging
Package Qty:
88 per Tray
Mounting Method:
Surface Mount