text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20829B0-P4TAI100

AIROC Series 3.6 V 1 MB Flash 256 KB RAM 96 MHz Bluetooth LE Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYW20829B0-P4TAI100 - Technical Attributes
Attributes Table
Gain: -0.5dB
Sensitivity: -98dBm
Frequency Range: 2400MHz to 2500MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 41
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$240.40
USD
Quantity
Unit Price
1
$6.14
10
$6.06
30
$6.01
75
$5.96
200+
$5.87
Product Variant Information section