Manufacturer Part #
W1010
Antennas 2.4GHz 2.0dBi STD SMA
Product Specification Section
Pulse Electronics W1010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W1010 - Technical Attributes
Attributes Table
Antenna Type: | Passive Antennas |
Operating Frequency: | 2.4GHz to 2.5GHz |
Gain: | 2dB |
VSWR: | 2 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.89
80
$1.86
300
$1.83
600
$1.81
1,500+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount