Manufacturer Part #
LTD-2601E
Double Digit Seven Segment Red / Orange 0.27 inch 2 mcd 630 nm LED Display
Product Specification Section
LITEON LTD-2601E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTD-2601E - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.27in |
Color: | Red / Orange |
Common Pin Value: | Anode |
No of Digits: | 2 |
Character Size: | 4.85 x 7 mm |
Wavelength: | 630nm |
Average Forward Current-Max: | 25mA |
Forward Voltage: | 2.6V |
Operating Temperature: | -35°C to +85°C |
Intensity: | 2mcd |
Power Dissipation: | 75mW |
Dimension: | L 15.02mm x W 10mm x H 6.1mm |
Pricing Section
Global Stock:
1,183
Germany (Online Only):
1,183
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
33
$0.63
132
$0.61
495
$0.595
990
$0.585
2,475+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube