text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3VH861QG

3.3V BUS SWTCH HOT SWAP A

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3VH861QG - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Supply Voltage-Nom: 2.3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1045
Multiple Of:
55
Total
$950.95
USD
Quantity
Unit Price
55
$0.91
2,090
$0.895
3,135
$0.89
4,180+
$0.88
Product Variant Information section