text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5C3861QEX

10 Bit 2 Port 5 V Surface Mount Bus Switch QSOP-24

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI5C3861QEX - Technical Attributes
Attributes Table
Family: PI5
Logic Circuit: Bus Switch
No of Functions / Channels: 2
Supply Voltage-Nom: 5V
Package Style:  QSOP-24
Mounting Method: Surface Mount
Features & Applications
The PI5C3861QEX is a 10-Bit, 2-Port Bus Switch designed with a low On-Resistance (5Ω) allowing inputs to be connected directly to outputs. Available in surface mount QSOP-24 package.

Features:

  • Near-Zero propagation delay
  • 5Ω switches connect inputs to outputs
  • Direct bus connection when switches are ON
  • Ultra Low Quiescent Power (0.2µA typical)
    • Ideally suited for notebook applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.187
9,000
$0.186
12,000
$0.185
15,000+
$0.182
Product Variant Information section