text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX14DR2G

3.6 V 4mA Surface Mount Channel Hex Schmitt Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
onsemi MC74LVX14DR2G - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: LV/U/X/XT
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 2µA
Power Dissipation: 1077mW
Propagation Delay: 9.3ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$350.00
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.138
7,500
$0.137
12,500+
$0.135
Product Variant Information section