Manufacturer Part #
FF450R12KE4HOSA1
1200V, 450A, IGBT Module, CSP
Product Specification Section
Infineon FF450R12KE4HOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF450R12KE4HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Collector Current @ 25C: | 520A |
Power Dissipation-Tot: | 2400W |
Gate - Emitter Voltage: | ±20V |
Pulsed Collector Current: | 900A |
Collector - Emitter Saturation Voltage: | 1.75V |
Turn-on Delay Time: | 0.2µs |
Turn-off Delay Time: | 0.5µs |
Qg Gate Charge: | 3700nC |
Leakage Current: | 400nA |
Input Capacitance: | 28nF |
Operating Temp Range: | -40°C to +150°C |
No of Terminals: | 7 |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
10
$122.61
20
$121.50
30+
$120.39
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount