Manufacturer Part #
GAN140-650EBEZ
GAN, 650V, 17A, 140MOHM, N-CH, DFN8080-8
Product Specification Section
Nexperia GAN140-650EBEZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia GAN140-650EBEZ - Technical Attributes
Attributes Table
Product Status: | Active |
Technology: | GaNFET (Gallium Nitride) |
Fet Type: | N-Ch |
Drain Current: | 17A |
No of Channels: | 1 |
Qg Gate Charge: | 1.2nC |
Drain-to-Source Voltage [Vdss]: | 650V |
Gate-Source Voltage-Max [Vgss]: | 7V |
Input Capacitance: | 125pF |
Rated Power Dissipation: | 113W |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount