text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU590GX

BFU590G Series 12 V 200 mA 2 W NPN Wideband Silicon RF Transistor - SOT-223

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
NXP BFU590GX - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 200mA
Power Dissipation-Tot: 2000mW
Collector - Base Voltage: 24V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 60
Collector - Current Cutoff: 1nA
Configuration: Dual
Frequency - Transition: 0.0000085MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
13,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
5,000+
$0.425
Product Variant Information section