text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5246B-13-F

SURFACE-MOUNT ZENER DIODES

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Diodes Incorporated MMSZ5246B-13-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Working Voltage-Nom: 16V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,510,000
Germany (Online Only):
1,510,000
780,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$129.00
USD
Quantity
Unit Price
10,000
$0.0129
20,000
$0.0127
40,000
$0.0125
50,000
$0.0124
150,000+
$0.0121
Product Variant Information section