Manufacturer Part #
BZX84-B5V1-QR
Zener Diodes BZX84-B5V1-Q/SOT23/TO-236AB
Product Specification Section
Nexperia BZX84-B5V1-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-B5V1-QR - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 250mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 900mV |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 2% |
Impedance: | 60Ω |
Operating Temp Range: | 150°C |
Configuration: | Single |
Working Voltage-Nom: | 5.1V |
No of Terminals: | 3 |
Package Style: | TO-236AB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
528,000
Germany (Online Only):
528,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0138
9,000
$0.0134
15,000
$0.0133
60,000
$0.0129
90,000+
$0.0126
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-236AB
Mounting Method:
Surface Mount