
Manufacturer Part #
GBU8K-E3/51
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
Product Specification Section
Vishay GBU8K-E3/51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GBU8K-E3/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 8A |
Reverse Voltage-Max [Vrrm]: | 800V |
Peak Current-Max: | 200A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Package Style: | GBU-4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.655
40
$0.64
150
$0.625
400
$0.61
1,500+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
GBU-4
Mounting Method:
Through Hole