text.skipToContent text.skipToNavigation

Manufacturer Part #

BD4729G-TR

BD Series 10 V 15 mA TTL SMT Bipolar Voltage Detector - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD4729G-TR - Technical Attributes
Attributes Table
Output Type: TTL
Threshold Voltage: 2.9V
Supply Voltage-Max: 10V
Output Current-Max: 15mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications
The BD4729G-TR is a bipolar voltage detector IC, available in surface mount SSOP-5 package.

This device consist of three terminals (power supply, GND and reset output) to detect power supply voltages and outputs reset signals of various systems. It is a ultra-compact and have low current consumption, making them ideal for portable products.

Features:

  • High accuracy detection
  • Low current consumption
  • Very small package
  • Open collector “L” reset output
  • Package SSOP5 is similar to SOT-23-5 (JEDEC)

Specifications:

  • Detection voltage range: 1.9 V to 4.6 V (Typ.) 0.1 V steps
  • High accuracy detection voltage: ±1%
  • Low current consumption: 1.6 μA (Typ.)
  • Operating temperature range: -40 °C to +75 °C

Applications:

  • Circuits using microcontrollers or logic circuits that require a reset.

View the available BD47x series of Voltage Detectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Web Price
3,000
$0.23
6,000
$0.225
9,000
$0.22
12,000+
$0.215
Product Variant Information section