Manufacturer Part #
AMG8853
AMG88x Series 5 V IHigh Precision Infrared Array Sensor - SMD-14
Product Specification Section
Panasonic AMG8853 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
6A993.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AMG8853 - Technical Attributes
Attributes Table
Output Type: | I2C |
Supply Voltage: | 5V |
Operating Temp Range: | 0°C to 80°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$27.74
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount