text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT30-DIS-P2.5KS

SHT30-DIS-P SAMPLE

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SHT30-DIS-P2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Digital
Resolution: 16b
Accuracy: ±2%RH
Response Time: 8s
Supply Voltage: 2.15V to 5.5V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,425.00
USD
Quantity
Unit Price
2,500+
$1.77
Product Variant Information section