Manufacturer Part #
VN340SP-E
VN340SP: 55 V 0.2 Ohm Quad High-Side Smart Power Solid State-Relay - PowerSO-10
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:POWERSO-10 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics VN340SP-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN340SP-E - Technical Attributes
Attributes Table
Package Style: | POWERSO-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$4.97
150
$4.90
200
$4.88
500
$4.82
750+
$4.76
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 1,000+ / Unit Price: $4.97 / Stock: 0 Qty: 50+$4.97 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $5.19 / Stock: 0 Qty: 1+$5.19 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $4.97 / Stock: 0 Qty: 50+$4.97 Stock: 0
- Tube Qty: 50+ / Unit Price: $2.72 / Stock: 1,850 Qty: 50+$2.72 Stock: 1,850
Package Qty:
50 per Tube
Package Style:
POWERSO-10
Mounting Method:
Surface Mount