text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN609SIA

IXDN609 Series 35 V 9 A Surface Mount Low-Side Ultrafast MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IXDN609SIA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 9A
Peak Output Current: 9A
Supply Voltage-Max: 35V
Rise Time: 35ns
Fall Time: 25ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$910.00
USD
Quantity
Web Price
100
$0.995
300
$0.955
500
$0.935
1,000
$0.91
2,000+
$0.875
Product Variant Information section