Manufacturer Part #
ISL55110IVZ
ISL55110 Series 12 V 3.5 A 3 Ohm Dual High Speed MOSFET Driver - TSSOP-8
Renesas ISL55110IVZ - Product Specification
Shipping Information:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL55110IVZ - Technical Attributes
Configuration: | High Side |
No of Outputs: | Dual |
Output Impedance: | 3Ω |
Peak Output Current: | 3A |
Supply Voltage-Max: | 5.5V |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL55110IVZ is a dual high speed MOSFET driver, available in 8 pin TSSOP package.
This device is designed to convert TTL level signals into high current outputs at voltages up to 15 V. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays.
Features:
- 5 V to 12 V Pulse Magnitude
- High Current Drive 3.5 A
- 6 ns Minimum Pulse Width
- 1.5 ns Rise and Fall Times, 100 pF Load
- Low Skew
- 3.3 V and 5 V Logic Compatible
- In-Phase and Anti-Phase Outputs
- Small QFN and TSSOP Packaging
- Low Quiescent Current
- Pb-Free (RoHS Compliant)
Applications:
- Ultrasound MOSFET Driver
- CCD Array Horizontal Driver
- Automotive Piezo Driver Applications
- Clock Driver Circuits
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount