text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPJ511

ESR Series 0603 510 Ω ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2410
Product Specification Section
ROHM ESR03EZPJ511 - Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$49.50
USD
Quantity
Unit Price
5,000
$0.0099
15,000
$0.0096
25,000
$0.0095
75,000
$0.0092
125,000+
$0.0089