text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMT22C505PRBA0

SCM Series 5 V 5 F 100 mOhm Series-Connected Super Capacitor Module

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMT22C505PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 5F
Rated Voltage: 5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 100Ω
Operating Temp Range: -40°C to +85°C
Lead Spacing: 18mm
Dimension: L  25mm x W  12.5mm x H  23.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1
$3.15
20
$3.08
50
$3.04
125
$3.00
300+
$2.92
Product Variant Information section