text.skipToContent text.skipToNavigation

Manufacturer Part #

CCR05CG222KMV

CCR05 Series 2.29 x 4.83 x 4.83 mm 2200 pF 50V ±10 % LS-5.08mm Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CCR05CG222KMV - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 2.2nF
Tolerance (%): ±10%
Rated Voltage: 200V
Dimension: T  2.29mm x L  4.83mm x W  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$676.00
USD
Quantity
Web Price
100
$3.44
200
$3.38
300
$3.34
400
$3.32
500+
$3.24
Product Variant Information section