text.skipToContent text.skipToNavigation

Manufacturer Part #

09185206913

Connector Header Through Hole, Right Angle 20 position 0.100 (2.54mm)

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
HARTING 09185206913 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 20
No of Rows: 2
Gender: Male
Type: Header
Pitch: 2.54 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Polybutylene Terephthalate
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
Germany (Online Only):
6
6
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
6
Multiple Of:
100
Total
$9.30
USD
Quantity
Web Price
100
$1.55
200
$1.52
400
$1.50
500
$1.49
1,500+
$1.44
Product Variant Information section