10810071142 in Bag by HARTING | Heavy Duty Connectors Headers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

10810071142

4 Positions 24 V 4 A Crimp Termination Han Protect 3A HTE M12 4/2 Fused

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 10810071142 - Technical Attributes
Attributes Table
No of Positions: 4
Current Rating: 4A
Voltage Rating: 24V
IP Rating: IP54
Color: Black
Gender: Male
Operating Temp Range: -25°C to +70°C
Type: Housings
Style: Top Entry
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$827.50
USD
Quantity
Unit Price
10
$82.75
20+
$81.46
Product Variant Information section