text.skipToContent text.skipToNavigation

Manufacturer Part #

09300060301

Han B Series Size 6B Bulkhead Mounting Housing Base Panel 1 Lever Accessory

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
HARTING 09300060301 - Technical Attributes
Attributes Table
Type: Hardware
Contact Termination: Screw Terminal
Hardware Type: Hood
Color: Grey
Material: Polycarbonate
Operating Temp Range: -40°C to +125°C
Mounting Method: Bulkhead
Features & Applications

The 09300060301 is a Part of HAN B Series with size 6B Bulk head Housing Base Panel 1 Lever. Operating temperature ranges from -40°C to 125°C.

Product Specifications:

  • Style : Low construction
  • Type of hood/housing: Housings, bulkhead mounting
  • Colour, hood/housing: RAL 7037 (grey)
  • Locking lever: Han-Easy Lock
  • Colour, locking element: RAL 7032 (light grey)
  • Degree of protection acc. to DIN EN 60 529: IP 65
  • Material, hood/housing: aluminium die-cast
  • Locking type: 1 lever on the housing
  • Material, locking element: Stainless steel
  • Protection class acc. to UL 50: Screw terminal
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.22
USD
Quantity
Web Price
1
$14.22
4
$14.05
20
$13.85
40
$13.76
125+
$13.54
Product Variant Information section