text.skipToContent text.skipToNavigation

Manufacturer Part #

09060008482

Type D E F Female Crimp AWG 20-16 Contacts

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Features & Applications

The 09060008482 is a 20-16 AWG Wire Crimp Contact for Type D,E,F female DIN41612 Connector .

Specifications:

  • Quality-Level: eco
  • Series: DIN 41612
  • Current: 6 A @ 20°C
  • Gender: female
  • Termination Type: Crimp
  • Wire cross section: 0.50-1.50 mm²
Pricing Section
Global Stock:
300
Germany (Online Only):
300
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Web Price
1
$0.43
125
$0.415
400
$0.40
1,250
$0.39
4,000+
$0.36
Product Variant Information section