Manufacturer Part #
FX23L-60S-0.5SV
Receptacle; 0.5 mm pitch 8.0 Gbps; 60 pos. straight, gold, DC 50.0 V 0.5A
Product Specification Section
Hirose Electric FX23L-60S-0.5SV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
06/16/2023 Details and Download
Production location addition:Before the Change:Parts and products are produced in MalaysiaAfter Change:1.The individual product material is the same as the product before the change, and there is no change. 2. The molds and assembly equipment of individual products are all produced in Dongguan factory, China
Part Status:
Active
Active
Hirose Electric FX23L-60S-0.5SV - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Style/Orientation: | Vertical |
No of Positions: | 60 |
Pitch: | 0.5 mm |
No of Rows: | 2 |
Color: | Black |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$3.03
20
$2.91
50
$2.84
150
$2.77
400+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Surface Mount