Référence fabricant
254415-E
SMCQ 20 M AB VV 8-23 CL * H007 137 E005
TE Connectivity 254415-E - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Description of Changes"Valued customer, with this product change notification, we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain."Reason for Changes:Second source for raw material.First Ship Date of Changed Items (Changed Parts Only): 01-JUN-2025
General Description of ChangesValued customer, with this product change notification, we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain.Reason for Changes:Second source for raw material
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
250 par Reel