text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH535012.288000X

FXO-HC53 Series 12.288 MHz 5x3.2mm 3.3 V ±50 ppm SMT XpressO Crystal Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Renesas XLH535012.288000X - Technical Attributes
Attributes Table
Operating Frequency: 12.288MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,340.00
USD
Quantity
Web Price
1,000+
$1.34
Product Variant Information section