Manufacturer Part #
R26-32.768-6
R26-32.768-6
Product Specification Section
Raltron R26-32.768-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron R26-32.768-6 - Technical Attributes
Attributes Table
Load Capacitance: | 6pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +60°C |
Package Style: | CYLINDRICAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.0749
3,000
$0.0718
5,000
$0.0704
15,000
$0.0675
25,000+
$0.065
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CYLINDRICAL
Mounting Method:
Through Hole