text.skipToContent text.skipToNavigation

Manufacturer Part #

34DWMSP16B4M6RT

34D Series 20 V SPDT (On-On) PC Mount Through Hole Toggle Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 34DWMSP16B4M6RT - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Material: Gold Over Nickel
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$428.00
USD
Quantity
Unit Price
1
$4.50
10
$4.40
25
$4.33
50
$4.28
125+
$4.16
Product Variant Information section