text.skipToContent text.skipToNavigation

Manufacturer Part #

KMS231GPLFS

KMS Series Micro Mini SPST 3 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
C&K KMS231GPLFS - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  4.6mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
3,000
Germany (Online Only):
33,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000+
$0.27
Product Variant Information section