text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393159-8

Relay Accessories Spring Hold Down

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
TE Connectivity 4-1393159-8 - Technical Attributes
Attributes Table
Compatible Relay Series: K10
Features & Applications

The 4-1393159-8 is a part of K10 Series Hold-Down Spring.

Features:

  • Relay Sockets & Hardware
  • Accessory Type:  Hold Down Spring
  • Termination Style:  Solder Terminal
  • Mounting Style:  Panel

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Unit Price
1
$0.73
30
$0.71
100
$0.69
200
$0.675
500+
$0.645
Product Variant Information section