Manufacturer Part #
SMI24-12-K-P5
SMI24 Series 24 W Single Output 12 V 2 A Isolated Wall Mount AC/DC Adapter
Product Specification Section
CUI Inc SMI24-12-K-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SMI24-12-K-P5 - Technical Attributes
Attributes Table
Input Voltage: | 90V to 264V |
Output Voltage: | 12V |
Output Current: | 2A |
Power Dissipation: | 24 |
Efficiency: | Level VI, CoC Tier 2 |
Cord Length: | 1.50 m |
Certifications: | CCC/CE/FCC/UL |
Output Connector Type: | Barrel Plug |
Length: | 75mm |
Width: | 35mm |
Height - Max: | 65.6mm |
Form: | Wall Mount |
Region: | International |
Operating Temperature: | 0°C to 40°C |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
1
$12.54
4
$12.39
20
$12.21
40
$12.14
125+
$11.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Plug In