text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5V0D5B-TP

ESD5V0D5B Series 150 W 5 V Bi-Directional Surface Mount TVS Diode - SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Micro Commercial Components ESD5V0D5B-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 13V
Breakdown Voltage-Max: 5.8V
Standoff Voltage: 5V
Capacitance: 27pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 30kV
Rated Power: 150W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.60
USD
Quantity
Unit Price
8,000
$0.0747
16,000
$0.0736
24,000
$0.0729
32,000
$0.0724
40,000+
$0.0709
Product Variant Information section