Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface | No of Functions / Channels | Data Rate-Max | Supply Voltage-Nom | Operating Temp Range | Storage Temperature Range | Supply Current | JunctionTemperature Range | No. of Transceivers | No of Pins | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics L9615 Series 5.5 V 500 kBd Surface Mount Can Bus Transceiver - SOIC-8 | Qty Unit Price 2,500 $0.525 5,000 $0.515 | 0 | 20 Weeks | Reel | SOIC-8 | CAN | 1 | 500kBd | 4.5V to 5.5V | -40°C to +110°C | -40°C to +150°C | 80mA | -40°C to +150°C | 1 | 8 | 3 | Surface Mount |
Added to Your Shopping Cart