Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 3,500 $0.125 7,000 $0.122 10,500 $0.121 14,000 $0.12 17,500 $0.117 | 119,000 Ready to Ship! | 7 Weeks | 2418 | Reel | |||||||||||||||
BRL1608T2R2M TAIYO YUDEN BRL Series 0603 2.2 uH ±20% 0.36 A 0.4 Ohm SMT Wirewound Chip Power Inductor | Qty Web Price 3,000 $0.0968 6,000 $0.0951 9,000 $0.0941 12,000 $0.0934 15,000 $0.0912 | 72,000 Ready to Ship! | 24 Weeks | 2318 | Reel | 2.2µH | 0.5A | ±20% | 0.4Ω | 400MHz | Ferrite | 1MHz | -40°C to +105°C | -40°C to +85°C | 0603 (1608 Metric) | 2 | Surface Mount | ||
LSQPA322525T220MR TAIYO YUDEN 22 H Unshielded Wirewound Inductor 780 mA 351mOhm Max 1210 (3225 Metric) | Qty Web Price 1,000 $0.0819 3,000 $0.0797 5,000 $0.0787 15,000 $0.0766 25,000 $0.0748 | 46,000 Ready to Ship! | 7 Weeks | 2343 | Reel | ||||||||||||||
Qty Web Price 1,000 $0.0881 3,000 $0.0857 5,000 $0.0847 15,000 $0.0824 25,000 $0.0804 | 41,000 Ready to Ship! | 24 Weeks | 2351 | Reel | Unshielded | 10µH | 900mA | ±20% | 172.9mΩ | 23MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | H 2.7mm | Surface Mount | |||
Qty Web Price 2,000 $0.0529 6,000 $0.0515 10,000 $0.0509 20,000 $0.0501 40,000 $0.0488 | 32,000 Ready to Ship! | 7 Weeks | 2434 | Reel | |||||||||||||||
Qty Web Price 1,500 $0.0767 4,500 $0.0736 7,500 $0.0722 15,000 $0.0703 30,000 $0.0674 | 19,500 Ready to Ship! | 24 Weeks | 2246 | Reel | |||||||||||||||
CBC3225T100MRV TAIYO YUDEN 10µH Unshielded Wirewound Inductor 720mA 172.9mOhm Max 1210 (3225 Metric) | Qty Web Price 1,000 $0.0996 3,000 $0.0969 5,000 $0.0956 10,000 $0.0939 20,000 $0.0913 | 17,000 Ready to Ship! | 7 Weeks | 2405 | Reel | Unshielded | 10µH | 720mA | ±20% | 172.9mΩ | 23MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | 2 | Surface Mount | ||
Qty Web Price 3,000 $0.0794 6,000 $0.078 9,000 $0.0772 12,000 $0.0766 15,000 $0.0749 | 15,000 Ready to Ship! | 6 Weeks | 2439 | Reel | Shielded | 1µH | 3.1A | ±20% | 37mΩ | Metal | 2MHz | -40°C to +125°C | -40°C to +85°C | 1008 (2520 Metric) | 2 | Surface Mount | |||
Qty Web Price 2,000 $0.0775 4,000 $0.0762 8,000 $0.0749 10,000 $0.0745 30,000 $0.072 | 14,000 Ready to Ship! | 24 Weeks | 2327 | Reel | Shielded | 2.2µH | 1.5A | ±20% | 0.09Ω | 78MHz | 100kHz | -25°C to +120°C | 2 | L 3.1mm x W 3.1mm x H 1.2mm | Surface Mount | ||||
Qty Web Price 1,500 $0.115 3,000 $0.112 6,000 $0.11 7,500 $0.109 22,500 $0.105 | 13,500 Ready to Ship! | 7 Weeks | 2340 | Reel | |||||||||||||||
LSQEA201212T470K TAIYO YUDEN Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.075A 2.21Ohm | Qty Web Price 3,000 $0.0332 9,000 $0.0324 15,000 $0.032 30,000 $0.0315 60,000 $0.0307 | 9,000 Ready to Ship! | 7 Weeks | 2337 | Reel | ||||||||||||||
LB2518T101M TAIYO YUDEN LB Series 1007 100 uH ±20 % 60 mA 2.73 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 2,000 $0.0263 6,000 $0.0254 20,000 $0.0244 40,000 $0.0238 80,000 $0.0227 | 8,000 Ready to Ship! | 24 Weeks | 2038 | Reel | Unshielded | 100µH | 60mA | ±20% | 2.73Ω | 9MHz | Ferrite | 0.796MHz | -40°C to +105°C | 1007 (2518 Metric) | 2 | Surface Mount | ||
Qty Web Price 500 $0.27 1,500 $0.265 2,000 $0.26 5,000 $0.255 7,500 $0.245 | 7,500 Ready to Ship! | 7 Weeks | 2226 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.0838 3,000 $0.0816 5,000 $0.0806 15,000 $0.0784 25,000 $0.0765 | 7,000 Ready to Ship! | 24 Weeks | 2346 | Reel | Unshielded | 22µH | 780mA | ±20% | 351mΩ | 17MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | L 3.2mm x W 2.5mm x H 2.7mm | Surface Mount | |||
Qty Web Price 3,000 $0.0794 6,000 $0.078 9,000 $0.0772 12,000 $0.0766 15,000 $0.0749 | 6,000 Ready to Ship! | 6 Weeks | 2413 | Reel | Shielded | 1µH | 3A | ±20% | 53mΩ | Metal | 2MHz | -40°C to -125°C | 1008 (2520 Metric) | L 2.5mm x W 2mm x H 1mm | Surface Mount | ||||
Qty Web Price 2,000 $0.0452 6,000 $0.0441 10,000 $0.0435 20,000 $0.0428 40,000 $0.0417 | 4,000 Ready to Ship! | 7 Weeks | 2336 | Reel | |||||||||||||||
BRL2012T220M TAIYO YUDEN Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.27A 1.69Ohm DCR 0805 T/ | Qty Web Price 3,000 $0.0895 6,000 $0.0879 9,000 $0.087 12,000 $0.0864 15,000 $0.0844 | 3,000 Ready to Ship! | 7 Weeks | 2412 | Reel | Molded | 22µH | 270mA | ±20% | 1.69Ω | 13MHz | Ferrite | 2.52MHz | -40°C to +105°C | 0805 (2012 Metric) | 2 | L 2mm x W 1.25mm x H 1mm | Surface Mount | |
Qty Web Price 3,000 $0.0637 6,000 $0.0627 12,000 $0.0616 15,000 $0.0613 45,000 $0.0593 | 3,000 Ready to Ship! | 24 Weeks | 2427 | Reel | Unshielded | 100µH | 130mA | ±10% | 9.1Ω | 8MHz | Ferrite | 796kHz | -40°C to +105°C | 0805 (2012 Metric) | 2 | Surface Mount | |||
CB2012T1R0M TAIYO YUDEN Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.9A 0.195Ohm DCR 0805 T/R | Qty Web Price 3,000 $0.059 6,000 $0.0581 12,000 $0.0571 15,000 $0.0568 45,000 $0.055 | 3,000 Ready to Ship! | 7 Weeks | 2103 | Reel | 1µH | 0.9A | ±20% | 0.15Ω | 100MHz | 7.96MHz | -40°C to +105°C | -40°C to +85°C | 0805 (2012 Metric) | 2 | Surface Mount | |||
CBC3225T101MR TAIYO YUDEN CB Series 1210 100 uH ±20 % Tol. 340 mA Unshielded Surface Mount Power Inductor | Qty Web Price 1,000 $0.0881 3,000 $0.0857 5,000 $0.0847 15,000 $0.0824 25,000 $0.0804 | 3,000 Ready to Ship! | 24 Weeks | 2427 | Reel | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0732 6,000 $0.072 9,000 $0.0713 15,000 $0.0704 30,000 $0.0686 | 3,000 Ready to Ship! | 24 Weeks | 2308 | Reel | Unshielded | 10µH | 380mA | ±10% | 468mΩ | 32MHz | Ferrite | 2.52MHz | -40°C to +105°C | 0603 (1608 Metric) | 2 | Surface Mount | |||
LBC3225T220KR TAIYO YUDEN Inductor General Purpose Chip Wirewound 22uH 10% 100KHz Ferrite 0.33A 0.351Ohm | Qty Web Price 1,000 $0.0525 3,000 $0.0512 10,000 $0.0498 20,000 $0.049 40,000 $0.0475 | 3,000 Ready to Ship! | 24 Weeks | 2322 | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0357 9,000 $0.0348 15,000 $0.0344 30,000 $0.0338 60,000 $0.033 | 3,000 Ready to Ship! | 24 Weeks | 2427 | Reel | Unshielded | 22µH | 100mA | ±10% | 1Ω | 16MHz | 2.52MHz | -40°C to +105°C | 0805 (2012 Metric) | 2 | L 2mm x W 1.25mm x H 1.45mm | Surface Mount | |||
LBR2012T470K TAIYO YUDEN LB Series 0805 47 uH ±10 % 75 mA 2.21 Ohm SMT Unshielded Wirewound Inductor | Qty Web Price 3,000 $0.0357 9,000 $0.0348 15,000 $0.0344 30,000 $0.0338 60,000 $0.033 | 3,000 Ready to Ship! | 24 Weeks | 2418 | Reel | Unshielded | 47µH | 75mA | ±10% | 2.21Ω | 11MHz | Ferrite | 2.52MHz | -40°C to +105°C | 0805 (2012 Metric) | 2 | Surface Mount | ||
Qty Web Price 3,000 $0.26 6,000 $0.255 9,000 $0.255 12,000 $0.25 15,000 $0.245 | 3,000 Ready to Ship! | 6 Weeks | 2415 | Reel |
Added to Your Shopping Cart