| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Q Value | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
ECS Inc. ECX31B Series 32.76 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Crystal | Qty Unit Price 3,000 $0.185 | 219,000 Ready to Ship! | 16 Weeks | 2340 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 0.1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
ECS Inc. CSM-7X Series 20 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal | Qty Unit Price 1,000 $0.205 2,000 $0.20 3,000 $0.198 4,000 $0.196 | 90,000 Ready to Ship! | 9 Weeks | 2204 | Reel | 20pF | 20MHz | ±30ppm | -10°C to +70°C | 30Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | |||
ECS Inc. ECX-31B Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.49 | 78,000 Ready to Ship! | 16 Weeks | 2212 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | 0.1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||||
ECS Inc. ECX31B Series 32.76 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Crystal | Qty Unit Price 3,000 $0.295 | 69,000 Ready to Ship! | 16 Weeks | 2304 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 0.1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
| Qty Unit Price 1,000 $0.185 2,000 $0.183 3,000 $0.181 4,000 $0.179 | 67,000 Ready to Ship! | 9 Weeks | 2505 | Reel | 18pF | 8MHz | ±30ppm | -10°C to +70°C | 60Ω | 500µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.8mm | 2 | Surface Mount | |||||
| Qty Unit Price 1,000 $0.245 3,000 $0.24 | 47,000 Ready to Ship! | 10 Weeks | 2544 | Reel | ||||||||||||||||
ECS Inc. ECX-306X Series 32.768 kHz ±20 ppm 6 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.325 | 36,000 Ready to Ship! | 10 Weeks | 2208 | Reel | 6pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
ECS Inc. ECX-12R Series 32.768 KHz 12.5 pF ±20 ppm -40°C to +85°C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.36 | 33,000 Ready to Ship! | 20 Weeks | 2505 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | 2 | Surface Mount | ||||
ECS Inc. ECX-306X Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.365 | 33,000 Ready to Ship! | 10 Weeks | 2304 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
| Qty Unit Price 1,000 $0.245 3,000 $0.24 | 25,000 Ready to Ship! | 10 Weeks | 2601 | Reel | 18pF | 8MHz | ±30ppm | -40°C to +85°C | 60Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | Surface Mount | |||||
ECS Inc. ECX-12R Series 32.768 kHz 7 pF ±20 ppm -40°C to +85°C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.36 | 24,000 Ready to Ship! | 20 Weeks | 2547 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | 2 | Surface Mount | ||||
| Qty Unit Price 1,000 $0.705 | 21,000 Ready to Ship! | 12 Weeks | 2547 | Reel | 20pF | 25MHz | ±30ppm | -20°C to +70°C | 30Ω | 100µW | ±5ppm | -55°C to +125°C | 4 | Surface Mount | ||||||
ECS Inc. CSM-3X Series 25 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Quartz Crystal | Qty Unit Price 3,000 $0.167 | 21,000 Ready to Ship! | 11 Weeks | 2510 | Reel | 20pF | 25MHz | ±30ppm | -40°C to +85°C | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.185 2,000 $0.183 3,000 $0.181 4,000 $0.179 | 20,000 Ready to Ship! | 9 Weeks | 2509 | Reel | 20pF | 24.576MHz | ±30ppm | -10°C to +70°C | 30Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | ||||
ECS Inc. ECX-32 Series 25 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal | Qty Unit Price 1,000 $0.49 | 20,000 Ready to Ship! | 11 Weeks | 2507 | Reel | 20pF | 25MHz | ±50ppm | -20°C to +70°C | 60Ω | 100µW | ±5ppm | -55°C to +125°C | L 3.2mm x W 2.5mm | 4 | Surface Mount | ||||
ECS Inc. CSM-7X Series 11.0592 MHz 30 ppm 20 pF -10 to +70 C SMT Crystal - HC-49/U | Qty Unit Price 1,000 $0.175 2,000 $0.172 3,000 $0.171 4,000 $0.169 | 19,000 Ready to Ship! | 9 Weeks | 2211 | Reel | HC-49/U | 20pF | 11.0592MHz | ±30ppm | -10°C to +70°C | 50Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | ||
ECS Inc. CSM-7X Series 10 MHz ±30 ppm 18 pF -10 to +70 °C Surface Mount Quartz Crystal | Qty Unit Price 1,000 $0.185 2,000 $0.183 3,000 $0.181 4,000 $0.179 | 18,000 Ready to Ship! | 9 Weeks | 2502 | Reel | 18pF | 10MHz | ±30ppm | -10°C to +70°C | 50Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | |||
ECS Inc. CSM-3X Series 16 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Quartz Crystal | Qty Unit Price 3,000 $0.167 | 18,000 Ready to Ship! | 11 Weeks | 2518 | Reel | 20pF | 16MHz | ±30ppm | -40°C to +85°C | 100µW | ±5ppm | -40°C to +85°C | 1 | 2 | Surface Mount | |||||
ECS Inc. ECS-33B Series SMD CRYSTAL 24.0MHz 9pF +/-10 ppm TOL +/-10ppm Stability -40 +85C | Qty Unit Price 1,000 $0.245 3,000 $0.24 | 18,000 Ready to Ship! | 10 Weeks | 2509 | Reel | SMD-4 | 9pF | 24MHz | ±10ppm | -40°C to +85°C | 40Ω | 200µW | ±1ppm | -40°C to +125°C | 1 | 4 | Surface Mount | |||
ECS Inc. CSM-7X Series 25 MHz ±30 ppm 18 pF -10 to +70 °C Surface Mount Quartz Crystal | Qty Unit Price 1,000 $0.185 2,000 $0.183 3,000 $0.181 4,000 $0.179 | 17,000 Ready to Ship! | 9 Weeks | 2407 | Reel | 18pF | 25MHz | ±30ppm | -10°C to +70°C | 30Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | |||
| Qty Unit Price 1,000 $0.185 2,000 $0.183 3,000 $0.181 4,000 $0.179 | 16,000 Ready to Ship! | 9 Weeks | 2411 | Reel | 17pF | 3.579545MHz | ±30ppm | -10°C to +70°C | 100Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | ||||
ECS Inc. CSM-7X series 20 MHz ±30 ppm 16 pF -10 to +70 °C Surface Mount Quartz Crystal | Qty Unit Price 1,000 $0.185 2,000 $0.183 3,000 $0.181 4,000 $0.179 | 14,000 Ready to Ship! | 9 Weeks | 2601 | Reel | 16pF | 20MHz | ±30ppm | -10°C to +70°C | Surface Mount | ||||||||||
ECS Inc. ECS-23G Series 8 MHz 18 pF ±20 ppm 100 Ohm Surface Mount Miniature Crystal | Qty Unit Price 1,000 $0.37 | 12,000 Ready to Ship! | 14 Weeks | 2601 | Reel | SMD-2 | 18pF | 8MHz | ±20ppm | -40°C to +85°C | 100Ω | 10µW | ±5ppm | -40°C to +90°C | 1 | L 6mm x W 3.5mm | 2 | Surface Mount | ||
ECS Inc. ECX-33Q Series 25 MHz 12 pF ±20 ppm 40 Ohm Surface Mount Miniature Crystal | Qty Unit Price 3,000 $0.42 | 12,000 Ready to Ship! | 11 Weeks | 2552 | Reel | 12pF | 25MHz | ±20ppm | -40°C to +125°C | 40Ω | 100µW | ±5ppm | -55°C to +125°C | 1 | L 3.2mm x W 2.5mm | 4 | Surface Mount | |||
ECS Inc. ECX-2236 Series 25 MHz 8 pF ±10 ppm -20°C to +70°C SMT Miniature Crystal | Qty Unit Price 1,000 $0.44 | 12,000 Ready to Ship! | 11 Weeks | 2211 | Reel | 8pF | 25MHz | ±10ppm | -20°C to +70°C | 60Ω | 100µW | ±5ppm | -55°C to +125°C | 1 | L 2.5mm x W 2mm | 4 | Surface Mount |
Added to Your Shopping Cart