text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WL5MOCH6TR

1.2kbps 1GHz LoRaWAN 1.0, Sigfox Wireless M-Bus 928 MHz ISM IC RF TxRx + MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2423
Product Specification Section
STMicroelectronics STM32WL5MOCH6TR - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 1.2kbps
Output Power: 22dBm
Interface Type: ADC/GPIO/IrDA/I2C/I2S/SPI/UART/USART
Frequency: 928MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN 1.0/Sigfox/Wireless M-Bus
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-92
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.47
USD
Quantity
Web Price
1
$12.47
15
$11.08
50
$10.45
250
$9.62
1,000+
$8.91