LE910C4WX06T06A900 in Tray by Telit Cinterion | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LE910C4WX06T06A900

CELLULAR 4G-MM, LE910C4-WWX SKU ATT/Vz/Glo 25.30.506, LTE Cat.4

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Telit Cinterion LE910C4WX06T06A900 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 4, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.2V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
CELLULAR 4G-MM, LE910C4-WWX SKU ATT/Vz/Glo 25.30.506, LTE Cat.4
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$44.89
USD
Quantity
Unit Price
1
$44.89
4
$44.28
15
$43.72
30
$43.42
75+
$42.75
Product Variant Information section