ODIN-W260-06B in Reel by u-blox | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ODIN-W260-06B

ODIN-W2: 2.4 GHz Wi-Fi IEEE802.11a/b/g/n 2x2 MIMO and Bluetooth Dual-Mode Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox ODIN-W260-06B - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Sensitivity: -95dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 14.8 x 22.3 x 3.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$5,686.00
USD
Quantity
Unit Price
200+
$28.43
Product Variant Information section